Harting 19 30 016 0252 Socket Enclosure compact and durable design

MPN
19 30 016 0252
Brand
Harting
EAN-13
2050006176870
Order Code
03-9621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £59.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Harting's socket enclosure 19 30 016 0252 is a heavy-duty, industry-grade connector designed for high-voltage and multicore applications. It is commonly used in electrical engineering projects requiring robust and reliable connections. This socket enclosure ensures secure and efficient connectivity in industrial settings.
Type Socket enclosure
Cable Entry 1x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot