Harting 19 30 016 0232 Han Socket Enclosure Durable 1pc

MPN
19 30 016 0232
Brand
Harting
EAN-13
2050006176863
Order Code
03-9620
Country of Origin
Germany
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £41.98 £41.53
10+ £40.30 £39.87
25+ £38.64 £38.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Socket Enclosure 19 30 016 0232 is a heavy-duty, industry-grade connector designed for high-voltage and multicore applications. It is ideally used in electrical engineering and industrial settings, providing durable and reliable connectivity solutions. This single-piece unit by Harting is perfect for demanding environments requiring robust performance.
Type Socket enclosure
Cable Entry 1x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot