Harting 19 30 010 7296 Socket Enclosure durable design 1pc

MPN
19 30 010 7296
Brand
Harting
EAN-13
2050006176856
Order Code
03-9619
Country of Origin
Germany
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £88.19 £87.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Socket enclosure 19 30 010 7296 is an industry-grade, heavy duty connector designed for multicore connections. It is well-suited for high voltage applications and is commonly used in electrical engineering projects. This robust enclosure offers reliable performance in industrial environments.
Type Socket enclosure
Cable Entry 2x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot