Harting 19 30 010 2295 Socket Enclosure durable reliable single piece

MPN
19 30 010 2295
Brand
Harting
EAN-13
2050006176849
Order Code
03-9618
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £62.41
10+ £60.55
25+ £58.73
50+ £57.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/07/2026

The Harting Socket enclosure 19 30 010 2295 is an industry-grade, heavy-duty connector designed for electrical engineering applications. This high voltage, multi-core connector is ideal for use in demanding industrial environments, ensuring reliable performance. Its robust construction makes it suitable for high-stress conditions in factories and engineering plants.
Type Socket enclosure
Cable Entry 2x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot