Harting 19 30 010 1730 Connector Enclosure durable 1pc grey

MPN
19 30 010 1730
Brand
Harting
EAN-13
2050006175590
Order Code
03-9617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £29.69
10+ £28.52
25+ £27.31
50+ £26.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting manufactures the connector enclosure 19 30 010 1730, designed for heavy-duty and high-voltage applications. This industry-grade connector is ideal for use in multicore electrical engineering systems. Its robust design makes it suitable for industrial environments.
Type Connector enclosure
Cable Entry 1x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot