Harting 19 30 010 1520 Bush Enclosure robust single unit

MPN
19 30 010 1520
Brand
Harting
EAN-13
2050006179499
Order Code
03-9616
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.29
10+ £15.65
25+ £15.03
50+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Harting manufactures the 19 30 010 1520 bush enclosure, a heavy-duty connector designed for industrial use. This high-voltage, multicore connector is suitable for electrical engineering applications, ensuring secure and reliable connections. It is ideal for demanding environments where robust and industry-grade connectors are required.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M20
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot