Harting 19 30 010 1441 Bush Enclosure robust single unit package

MPN
19 30 010 1441
Brand
Harting
EAN-13
2050006179482
Order Code
03-9615
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.88
10+ £24.08
25+ £23.40
50+ £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Harting Bush enclosure 19 30 010 1441 is an industry-grade, heavy-duty connector designed for high-voltage and multicore applications. Its robust construction allows it to withstand demanding industrial environments, making it ideal for electrical engineering tasks. This connector is suitable for use in various industrial and manufacturing settings.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot