Harting 19 30 010 1440 Bush Enclosure robust reliable 1pc

MPN
19 30 010 1440
Brand
Harting
EAN-13
2050006179475
Order Code
03-9614
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.35
10+ £22.64
25+ £21.97
50+ £21.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/08/2026

The Bush enclosure 19 30 010 1440 by Harting is a heavy-duty, industry-grade connector designed for high voltage and multicore applications. This robust enclosure provides reliable performance in harsh environments, commonly used in industrial electrical engineering. Its durable construction makes it ideal for secure connections in complex, multicore systems.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M20
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot