Harting 19 30 010 1270 Socket Enclosure robust metal construction

MPN
19 30 010 1270
Brand
Harting
EAN-13
2050006176832
Order Code
03-9613
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £28.36
10+ £27.53
25+ £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/07/2026

The Harting socket enclosure 19 30 010 1270 is a heavy-duty connector designed for high voltage, industrial applications. It is suitable for use in electrical engineering tasks and supports multi-core connections. This industry-grade connector provides robust performance in challenging environments.
Type Socket enclosure
Cable Entry 2x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot