Harting 19 30 010 1255 Socket Enclosure durable single-unit design

MPN
19 30 010 1255
Brand
Harting
EAN-13
2050006176818
Order Code
03-9612
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £29.35
10+ £28.46
25+ £27.62
50+ £27.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 14/07/2026

Harting manufactures the Socket enclosure 19 30 010 1255, which is a heavy-duty, industry-grade connector well-suited for high-voltage and multicore applications. It is designed for use in demanding industrial environments, providing reliable electrical connections in electrical engineering and industrial settings. The durable construction ensures it can withstand harsh conditions often encountered in these fields.
Type Socket enclosure
Cable Entry 1x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot