Harting 19 30 010 1231 Socket Enclosure durable compact 1pc

MPN
19 30 010 1231
Brand
Harting
EAN-13
2050006176801
Order Code
03-9611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.55
10+ £25.29
25+ £24.57
50+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 02/11/2026

The Harting Socket enclosure 19 30 010 1231 is a heavy-duty connector designed for high voltage and industrial applications. It features a robust construction suitable for electrical engineering and multicore connections. This industry-grade connector is ideal for demanding environments where reliable performance is required.
Type Socket enclosure
Cable Entry 1x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot