Harting 19 30 010 1230 Socket Enclosure robust design single piece

MPN
19 30 010 1230
Brand
Harting
EAN-13
2050006176795
Order Code
03-9610
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £27.47
10+ £26.39
25+ £25.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Harting's socket enclosure, model 19 30 010 1230, is a high voltage, industry-grade connector designed for heavy-duty use. This multicore connector is commonly utilised in electrical engineering applications for its reliability and robust build. It is ideal for industrial environments requiring secure and efficient electrical connections.
Type Socket enclosure
Cable Entry 1x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot