Harting 19 30 010 0756 Connector Enclosure robust reliable 1pc

MPN
19 30 010 0756
Brand
Harting
EAN-13
2050006175576
Order Code
03-9609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £64.14
10+ £63.48
25+ £60.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 13/11/2026

The Harting 19 30 010 0756 is a high voltage multi-core connector enclosure, designed for heavy-duty industrial applications. Known for its robust and industry-grade construction, it ensures reliable performance in demanding environments. This connector is typically used in electrical engineering projects where secure and durable connections are crucial.
Type Connector enclosure
Cable Entry 1x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot