Harting 19 30 010 0737 Connector Enclosure durable and reliable 1pc

MPN
19 30 010 0737
Brand
Harting
EAN-13
2050006175569
Order Code
03-9608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £47.16
10+ £46.35
25+ £44.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Harting's Connector Enclosure 19 30 010 0737 is a heavy-duty, industrial-grade connector designed for high-voltage applications. This multicore connector is ideal for electrical engineering projects requiring robust and durable connectivity solutions. It is commonly used in various industries where reliable and secure electrical connections are essential.
Type Connector enclosure
Cable Entry 1x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot