Harting 19 30 010 0736 Connectors Sturdy Enclosure single piece durable

MPN
19 30 010 0736
Brand
Harting
EAN-13
2050006175552
Order Code
03-9607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £48.85
10+ £43.28
25+ £43.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting Connector Enclosure 19 30 010 0736 is a heavy-duty, industry-grade connector ideal for electrical engineering applications. It is designed for high voltage and multicore connections, suitable for demanding industrial environments. This robust enclosure provides reliable performance in complex, multi-core wiring systems.
Type Connector enclosure
Cable Entry 1x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot