Harting 19 30 010 0447 Bush Enclosure durable single piece design

MPN
19 30 010 0447
Brand
Harting
EAN-13
2050006179406
Order Code
03-9604
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.85
10+ £35.16
25+ £34.16
50+ £33.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Harting Bush enclosure 19 30 010 0447 is an industrial-grade connector known for its high voltage and heavy-duty capabilities. This multi-core connector is ideal for use in electrical engineering applications that require robust and reliable connections. Typically, it is used in demanding industrial environments where secure and durable connections are essential.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot