Harting 19 30 010 0428 Bush Enclosure Single Piece Durable Compact

MPN
19 30 010 0428
Brand
Harting
EAN-13
2050006179383
Order Code
03-9602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Harting Bush enclosure 19 30 010 0428 is an industry-grade connector designed for high voltage applications. It is renowned for its heavy-duty construction and suitability in industrial environments requiring multicore connections. Typical applications include electrical engineering projects where robust and reliable connectivity is essential.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot