Harting 19 30 010 0427 Bush Enclosure durable single piece design

MPN
19 30 010 0427
Brand
Harting
EAN-13
2050006179376
Order Code
03-9601
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.77
10+ £22.80
25+ £21.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Harting Bush enclosure 19 30 010 0427 is a heavy-duty, industry-grade connector designed for high-voltage applications. It features multicore capabilities ideal for robust electrical engineering tasks. Typical applications include use in industrial environments where reliable and durable connections are critical.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot