Harting 19 30 010 0296 Socket Enclosure durable and high-quality design

MPN
19 30 010 0296
Brand
Harting
EAN-13
2050006176764
Order Code
03-9600
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £42.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Harting manufactures the socket enclosure 19 30 010 0296, which is designed as a heavy-duty and industry-grade connector suitable for high voltage applications. This multi-core connector is ideal for use in electrical engineering and industrial environments. Its robust construction ensures reliable performance in demanding settings.
Type Socket enclosure
Cable Entry 2x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot