Harting 19 30 010 0292 Socket Enclosure durable 1pc robust design

MPN
19 30 010 0292
Brand
Harting
EAN-13
2050006176757
Order Code
03-9599
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £61.46
10+ £58.98
25+ £56.53
50+ £54.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting manufactures the Socket enclosure 19 30 010 0292, designed for high voltage and heavy-duty industrial applications. This high-grade multicore connector provides robust and reliable performance for electrical engineering needs. It is ideal for use in environments requiring secure and durable connections.
Type Socket enclosure
Cable Entry 2x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Packaging Type Piece
Series Han® B
Thread Size M32

Reviews

Be the first to submit a review

Trustpilot