Harting 19 30 010 0272 Socket Enclosure durable compact 1pc

MPN
19 30 010 0272
Brand
Harting
EAN-13
2050006176733
Order Code
03-9598
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.07
10+ £33.66
25+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/07/2026

Harting's socket enclosure 19 30 010 0272 is a heavy-duty, industry-grade connector designed for high voltage and multicore connections. It is ideal for industrial and electrical engineering applications where reliable and robust connectivity is required. This connector is highly suitable for demanding environments due to its durable construction.
Type Socket enclosure
Cable Entry 2x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot