Harting 19 30 010 0271 Socket Enclosure durable and compact design

MPN
19 30 010 0271
Brand
Harting
EAN-13
2050006176726
Order Code
03-9597
Country of Origin
Germany
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £35.46 £35.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Harting socket enclosure 19 30 010 0271 is a high voltage, heavy-duty connector suitable for multicore electrical connections in industrial environments. It is designed for use in robust and demanding settings, providing reliable performance for electrical engineering applications. This industry-grade connector is ideal for ensuring secure and efficient connections in complex machinery and automation systems.
Type Socket enclosure
Cable Entry 2x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot