Harting 19 30 010 0231 Socket Enclosure robust and durable 1pc

MPN
19 30 010 0231
Brand
Harting
EAN-13
2050006176702
Order Code
03-9596
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.82
10+ £31.82
25+ £30.88
50+ £30.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Harting socket enclosure 19 30 010 0231 is a heavy-duty, industry-grade connector designed for high-voltage, multicore applications. This robust electrical engineering connector is suitable for industrial environments. It is typically used to provide reliable connectivity in complex machinery and automation systems.
Type Socket enclosure
Cable Entry 1x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot