Harting 19 30 006 2255 Socket Enclosure durable high quality 1pc

MPN
19 30 006 2255
Brand
Harting
EAN-13
2050006176689
Order Code
03-9595
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £40.30
10+ £39.05
25+ £37.92
50+ £36.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting socket enclosure 19 30 006 2255 is a high voltage, industry-grade connector designed for heavy-duty applications. It features a multicore configuration suitable for electrical engineering uses. Typically, this connector is employed in industrial environments for reliable and robust power connections.
Type Socket enclosure
Cable Entry 1x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot