Harting 19 30 006 1541 Bush Enclosure robust design 1pc

MPN
19 30 006 1541
Brand
Harting
EAN-13
2050006179369
Order Code
03-9594
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.12
10+ £13.03
25+ £12.79
50+ £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Harting Bush enclosure 19 30 006 1541 is a high voltage, heavy-duty industrial connector designed for multicore connections. It is suited for use in electrical engineering applications where robust and reliable performance is required. Typical applications include environments where industry-grade, heavy-duty connectors are needed for complex electrical systems.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Sonstiger Steckverbinder
Misc Attribute 2 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot