Harting 19 30 006 1295 Socket Enclosure robust and durable 1pc

Image Representative of Range

Harting 19 30 006 1295 Socket Enclosure robust and durable 1pc

MPN
19 30 006 1295
Brand
Harting
EAN-13
2050006176672
Order Code
03-9593
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.96
10+ £30.96
25+ £30.13
50+ £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Socket enclosure 19 30 006 1295 by Harting is an industry-grade, heavy-duty connector designed for high voltage applications. It is well-suited for use in electrical engineering environments, providing reliable connections for multicore cables. This connector is ideal for industrial settings requiring robust and durable linking solutions.
Type Socket enclosure
Cable Entry 2x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot