Harting 19 30 006 1255 Socket Enclosure robust durable 1pc

MPN
19 30 006 1255
Brand
Harting
EAN-13
2050006176665
Order Code
03-9592
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £27.05
10+ £26.21
25+ £25.46
50+ £24.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Harting's socket enclosure 19 30 006 1255 is an industry-grade, heavy-duty connector designed for high-voltage and multicore electrical applications. It features robust construction suitable for demanding environments in industrial settings. Typical applications include use in electrical engineering projects requiring reliable and durable connectivity solutions.
Type Socket enclosure
Cable Entry 1x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot