Harting 19 30 006 0756 Connector Enclosure robust durable 1pc

MPN
19 30 006 0756
Brand
Harting
EAN-13
2050006175538
Order Code
03-9591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.37
10+ £26.80
25+ £26.16
50+ £25.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Harting's Connector Enclosure 19 30 006 0756 is a high voltage, heavy-duty connector for industrial applications. It features a multicore design, making it suitable for complex electrical engineering projects. Commonly used in industry-grade settings, this enclosure ensures reliable and robust connections.
Type Connector enclosure
Cable Entry 1x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot