Harting 19 30 006 0296 Socket Enclosure durable and reliable design

MPN
19 30 006 0296
Brand
Harting
EAN-13
2050006176641
Order Code
03-9588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £41.96
10+ £40.92
25+ £39.85
50+ £38.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Harting's socket enclosure 19 30 006 0296 is a high voltage, industrial-grade connector suitable for heavy-duty applications. This multicore connector is designed for use in electrical engineering and industrial settings, providing reliable performance. Its robust construction ensures durability in demanding environments, making it ideal for various industrial applications.
Type Socket enclosure
Cable Entry 2x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Sonstiger Steckverbinder
Misc Attribute 2 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot