Harting 19 30 006 0292 Socket Enclosure durable single piece

MPN
19 30 006 0292
Brand
Harting
EAN-13
2050006176634
Order Code
03-9587
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.84
10+ £33.10
25+ £32.25
50+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Socket Enclosure 19 30 006 0292 by Harting is a heavy-duty, industry-grade connector designed for high-voltage applications. It is suitable for use in electrical engineering setups, providing robust connections for multi-core cables. This enclosure is typically used in industrial environments where reliable and durable socket connections are essential.
Type Socket enclosure
Cable Entry 2x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot