Harting 19 30 006 0291 Socket Enclosure durable single piece design

MPN
19 30 006 0291
Brand
Harting
EAN-13
2050006176627
Order Code
03-9586
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £34.75
10+ £33.69
25+ £32.73
50+ £31.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Harting manufactures the Socket Enclosure 19 30 006 0291, a high-voltage, heavy-duty connector designed for multicore industrial applications. This industry-grade connector is vital in electrical engineering, providing durability and reliability for demanding environments. It is typically used in settings requiring robust, secure connections for complex electrical systems.
Type Socket enclosure
Cable Entry 2x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot