Harting 19 20 032 0232 Socket Enclosure durable 1pc robust design

MPN
19 20 032 0232
Brand
Harting
EAN-13
2050006176603
Order Code
03-9583
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Harting's Socket enclosure 19 20 032 0232 is a high voltage, industry grade connector designed for heavy duty applications. This multicore connector features robust construction suitable for electrical engineering use. It is typically employed in industrial environments where reliable and durable connections are essential.
Type Socket enclosure
Cable Entry 1x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot