Harting 19 20 016 0295 Socket Enclosure 1pc robust and reliable

MPN
19 20 016 0295
Brand
Harting
EAN-13
2050006176573
Order Code
03-9579
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £59.80
10+ £57.41
25+ £55.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Harting socket enclosure 19 20 016 0295 is an industry-grade connector designed for high voltage applications. It features a robust structure suitable for heavy-duty and multicore connections in electrical engineering contexts. Typically used in industrial settings, it ensures reliable and secure connectivity.
Type Socket enclosure
Cable Entry 2x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot