Harting 19 20 016 0291 Socket Enclosure durable precise fit 1pc

MPN
19 20 016 0291
Brand
Harting
EAN-13
2050006176566
Order Code
03-9578
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £28.03 £27.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Harting's socket enclosure 19 20 016 0291 is a high voltage, industry-grade electrical connector designed for multi-core connections. The heavy-duty enclosure is suitable for rugged industrial environments, ensuring reliable performance. This connector is typically used in electrical engineering applications requiring secure and robust multicore connections.
Type Socket enclosure
Cable Entry 2x M25
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot