Harting 19 20 016 0290 Han B Socket Enclosure robust and durable 1pc

MPN
19 20 016 0290
Brand
Harting
EAN-13
2050006176559
Order Code
03-9577
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.54
10+ £29.81
25+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Harting socket enclosure 19 20 016 0290 is a durable and high-quality industrial connector designed for heavy-duty applications. This multi-core connector is ideal for use in electrical engineering environments, accommodating high voltages with reliability. It is commonly utilised in industries requiring robust and secure connections in harsh conditions.
Type Socket enclosure
Cable Entry 2x M20
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot