Harting 19 20 010 1540 Han® 10 A Hood Cable Side Entry M20 Aluminium

MPN
19 20 010 1540
Brand
Harting
EAN-13
2050000533914
Order Code
51-9948
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Powder-coated aluminium diecast low construction side entry hood with 2 pegs for Harting Han® 10 A Series industrial connectors.
  • Type: Han® 10 A
  • Colour: RAL 7037 (grey)
  • Protection: IP65
  • Single zinc-plated steel locking lever
  • Limiting temperature: -40 to +125 °C
  • Size: M20
  • Manufacturer part: 19 20 010 1540
Type Low construction
Approvals CE
Cable Entry 1x M20
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
ELV status compliant
Field of application Standard Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Aluminium die-cast
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series of hoods/housings Han A®
Size 10 A
Surface (hood/housing) Powder-coated
Type of hood/housing Hood
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Side entry

Reviews

Be the first to submit a review

Trustpilot