Harting 19 20 003 1750 Series 3A industrial Connector metal/plastic 10 pcs

MPN
19 20 003 1750
Brand
Harting
EAN-13
2050003016797
Order Code
03-9573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £84.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Harting Han® 3A-kg-M20 connector enclosure is a heavy-duty industrial-grade connector designed for high voltage and multicore applications. It features robust construction suitable for electrical engineering environments. Typically used in demanding industrial settings, it ensures reliable and secure connections for complex systems.
Type Connector enclosure
Colour Grey
IP Rating IP44
Misc Attribute Han® 3A-kg-M20
Series Han® 3A
Size 3 A
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot