Harting 19 20 003 1643 Bush Enclosure durable robust 1pc

MPN
19 20 003 1643
Brand
Harting
EAN-13
2050006179215
Order Code
03-9572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Harting, the Bush enclosure 19 20 003 1643 is a heavy-duty industrial connector designed for high-voltage applications. This multicore electrical engineering connector is ideal for demanding environments, offering durability and reliability. It is commonly used in industry-grade settings for connecting multiple cores in complex electrical systems.
Type Bush enclosure
Colour Grey
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot