Harting 19 20 003 1443 Bush Enclosure durable reliable 1pc per package

MPN
19 20 003 1443
Brand
Harting
EAN-13
2050006179192
Order Code
03-9570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Bush enclosure 19 20 003 1443 by Harting is a high voltage connector designed for industrial applications. It serves as a heavy-duty, multicore connector ideal for electrical engineering projects. This industry-grade connector is suitable for demanding environments requiring robust connectivity solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot