Harting 19 20 003 1252 Heavy Duty Socket Enclosure robust industrial use

MPN
19 20 003 1252
Brand
Harting
EAN-13
2050006176535
Order Code
03-9567
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £12.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 48 in stock

Harting's Socket Enclosure 19 20 003 1252 is an industry-grade, heavy-duty connector designed for high voltage applications. Featuring a robust construction, it is ideal for multi-core electrical connections in industrial environments. This socket enclosure is commonly used in electrical engineering projects requiring reliable and durable connectors.
Type Socket enclosure
Cable Entry 1x M20
Colour Grey
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot