Harting 19 20 003 1150 Screw-fit Enclosure durable reliable 1pc

Order Code:

03-9565

Brand: Harting MPN: 19 20 003 1150 EAN-13: 2050006175316
Qty Was Unit Price (Ex VAT)
1+ £12.17 £10.72
5+ £11.81 £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 4 working days

Harting's Screw-fit enclosure 19 20 003 1150 is a heavy-duty, industry-grade connector designed for high voltage applications. It is suitable for multicore electrical engineering tasks, providing robust and reliable connections in industrial environments. This product is ideal for use in scenarios requiring durable and secure connector solutions.
Type Screw-fit enclosure
Cable input 1x M20
Colour Grey
IP Rating IP44
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot