Harting 19 20 003 0727 Connector Enclosure Robust 1pc Compact design

MPN
19 20 003 0727
Brand
Harting
EAN-13
2050006175521
Order Code
03-9563
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Harting manufactures the Connector enclosure 19 20 003 0727, designed for high voltage and heavy-duty industrial applications. This industry-grade, multicore connector is ideal for use in electrical engineering projects that require robust and reliable connections. Its durable construction makes it suitable for challenging environments where secure and stable connectivity is essential.
Type Connector enclosure
Cable Entry 1x M20
Colour Black
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Reviews

Be the first to submit a review

Trustpilot