Harting 19 20 003 0720 Connector Enclosure durable and robust design

MPN
19 20 003 0720
Brand
Harting
EAN-13
2050006175514
Order Code
03-9562
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.58
10+ £6.39
25+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Harting connector enclosure 19 20 003 0720 is a heavy-duty, industrial-grade component designed for multi-core and high-voltage applications. Its robust construction makes it ideal for use in electrical engineering environments that require reliable and secure connections. Typically, this connector is used in demanding industries where durability and performance are critical.
Type Connector enclosure
Cable Entry 1x M20
Colour Grey
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Reviews

Be the first to submit a review

Trustpilot