Harting 19 20 003 0627 Bush Enclosure 1pc durable and reliable

Image Representative of Range

Harting 19 20 003 0627 Bush Enclosure 1pc durable and reliable

MPN
19 20 003 0627
Brand
Harting
EAN-13
2050006179161
Order Code
03-9561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 15 in stock

The Harting Bush enclosure 19 20 003 0627 is a high voltage, industry-grade connector designed for heavy-duty use. It features a robust multicore design suitable for electrical engineering applications. This connector is commonly used in industrial settings where reliable and durable connections are critical.
Type Bush enclosure
Colour Black
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot