Harting 19 20 003 0620 Bush Enclosure durable secure single unit

MPN
19 20 003 0620
Brand
Harting
EAN-13
2050006179147
Order Code
03-9559
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £4.56
30+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 41 in stock

The Harting bush enclosure 19 20 003 0620 is a high voltage, heavy-duty connector designed for industrial applications. It features multi-core capabilities, making it suitable for complex electrical engineering tasks. Typically used in demanding environments, this industry-grade connector ensures reliable performance and safety.
Type Bush enclosure
Colour Grey
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot