Harting 19 20 003 0410 Bush Enclosure durable and compact for secure fit

MPN
19 20 003 0410
Brand
Harting
EAN-13
2050006179093
Order Code
03-9555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 10 in stock

The Bush enclosure 19 20 003 0410 by Harting is a heavy-duty, industry-grade connector designed for high-voltage applications. It is ideal for use in electrical engineering environments that require robust and reliable multi-core connections. Typical applications include industrial settings where secure and durable connectivity is crucial.
Type Bush enclosure
Colour Grey
Protection Rating IP44
Cable input 1x integrated
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot