Harting 19 20 003 0227 Socket Enclosure durable and efficient design

MPN
19 20 003 0227
Brand
Harting
EAN-13
2050006176511
Order Code
03-9554
Country of Origin
Romania
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Harting 19 20 003 0227 socket enclosure is an industrial-grade connector designed for high-voltage and heavy-duty applications. It features a multicore configuration suitable for complex electrical engineering tasks. Typically used in industrial settings, this connector ensures reliable performance in demanding environments.
Type Socket enclosure
Cable Entry 1x M20
Colour Black
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot