Harting 19 14 002 0400 Bush Enclosure robust durable 1pc

MPN
19 14 002 0400
Brand
Harting
EAN-13
2050006179062
Order Code
03-9553
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.49 £25.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/08/2026

Manufactured by Harting, the Bush enclosure 19 14 002 0400 is a high and heavy-duty connector designed for use in industrial settings. Its robust construction makes it ideal for multicore and high voltage applications, ensuring reliable performance in demanding electrical engineering tasks. This connector is utilised typically in industrial machinery and equipment where secure and durable connections are vital.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M20
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Modular® Twin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot