Harting 19 14 001 0501 Bush Enclosure Durable reliable single piece

MPN
19 14 001 0501
Brand
Harting
EAN-13
2050006179055
Order Code
03-9552
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.82
5+ £13.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Harting manufactures the Bush enclosure 19 14 001 0501, noted for its high voltage and heavy duty capabilities. It is designed as an industrial-grade multicore connector, suitable for demanding electrical engineering applications. This product is typically used in environments requiring robust and reliable connections.
Type Bush enclosure
Protection Rating IP65 (closed)
Cable input 1x M25
IP Rating IP65 (closed)
Material Diecast zinc
Mating cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-Modular® Compact

Reviews

Be the first to submit a review

Trustpilot