Harting 19 12 708 0501 Han-Com® Hood for Half Cable Seal PG 21 Top Entry

MPN
19 12 708 0501
Brand
Harting
EAN-13
2050001340221
Order Code
51-9830
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 30/11/2026

A top entry hood for use with Harting Han® Q and Han® Compact Series industrial connectors.
  • Colour: Black
  • Manufacturer part no.: 19 12 708 0501
  • RoHS compliant: yes
  • Please see the Technical Specification table for full details
Type Bush enclosure
Approvals CE
Cable Entry 1x M25
Category Hoods / Housings
Colour Black
Colour (hood/housing) RAL 9005 (jet black)
Degree of protection acc. to IEC 60529 IP65
Description of hood/housing for Han-Compact®half cable gland
Details for Han®Q 8/0 Crimp (max. 400 V), Han®Q17/0 and Han®Q Data RJ45
ELV status compliant
Field of application Hoods/housings for industrial applications
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Zinc die-cast
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han-Compact®
Size Han-Compact®
Surface (hood/housing) Powder-coated
Type of hood/housing Hood
Type rating acc. to UL 50 / UL 50E 12
UL / CSA UL 1977 ECBT2.E235076
Version Side entry

Reviews

Be the first to submit a review

Trustpilot